Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFACOM
Manufacturer Part NoR.8LA
Newark Part No.34AK7822
Product RangeOGV Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.870 |
Price for:Each
Minimum: 1
Multiple: 1
$22.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part NoR.8LA
Newark Part No.34AK7822
Product RangeOGV Series
Technical Datasheet
Socket TypeHex
AF Size - Metric8mm
AF Size - Imperial-
Drive Size - Imperial0.25"
Product RangeOGV Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Socket Type
Hex
AF Size - Imperial
-
Product Range
OGV Series
AF Size - Metric
8mm
Drive Size - Imperial
0.25"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate