Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFACOM
Manufacturer Part NoR.10LA
Newark Part No.34AK7811
Product RangeOGV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.870 |
Price for:Each
Minimum: 1
Multiple: 1
$22.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part NoR.10LA
Newark Part No.34AK7811
Product RangeOGV Series
Technical Datasheet
Socket TypeHex
AF Size - Metric10mm
AF Size - Imperial-
Drive Size - Imperial0.25"
Product RangeOGV Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Socket Type
Hex
AF Size - Imperial
-
Product Range
OGV Series
AF Size - Metric
10mm
Drive Size - Imperial
0.25"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate