Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.830 |
| 5+ | $6.650 |
| 10+ | $6.380 |
Price for:Each
Minimum: 1
Multiple: 1
$7.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFACOM
Manufacturer Part NoES.134.5T
Newark Part No.23M6147
Technical Datasheet
Bit TypeHex
Hex Bit Size0.6mm x 4.5mm
Length25mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Bit Type
Hex
Length
25mm
SVHC
No SVHC (17-Jan-2022)
Hex Bit Size
0.6mm x 4.5mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
