Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $927.780 |
| 5+ | $900.220 |
| 10+ | $884.520 |
Price for:Each
Minimum: 1
Multiple: 1
$927.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFACOM
Manufacturer Part NoE.306A30R
Newark Part No.60R2626
Product RangeE306A
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb-
Torque Range N-m1.5N-m to 30N-m
Drive Size - Metric-
Drive Size - Imperial0.25"
Overall Length390mm
Overall Length390mm
Product RangeE306A
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
1.5N-m to 30N-m
Drive Size - Imperial
0.25"
Overall Length
390mm
SVHC
No SVHC (17-Jan-2022)
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
390mm
Product Range
E306A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

