Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFACOM
Manufacturer Part NoAEF.1,5X35Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23M4811
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.590 |
| 5+ | $10.010 |
| 10+ | $9.530 |
| 25+ | $8.840 |
| 50+ | $8.210 |
| 100+ | $7.620 |
| 250+ | $6.990 |
Price for:Each
Minimum: 1
Multiple: 1
$10.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Tip Size
1.5mm
Overall Length
117mm
Product Range
-
Blade Length
35mm
Overall Length
117mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for AEF.1,5X35
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
