Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FACOM |
|---|---|
| Manufacturer Part No | A.402J2Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 13J3985 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $456.500 |
| 5+ | $435.290 |
| 10+ | $419.480 |
| 25+ | $399.860 |
| 50+ | $379.100 |
Price for:Each
Minimum: 1
Multiple: 1
$456.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FACOM |
|---|---|
| Manufacturer Part No | A.402J2Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 13J3985 |
| Technical Datasheet | |
| Torque Tool Style | Driver |
| Torque Range ft-lb | - |
| Torque Range N-m | 50cN-m to 2.5N-m |
| Drive Size - Metric | - |
| Drive Size - Imperial | 0.25" |
| Overall Length | - |
| Overall Length | - |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| Torque Tool Style | Driver |
|---|---|
| Torque Range N-m | 50cN-m to 2.5N-m |
| Drive Size - Imperial | 0.25" |
| Overall Length | - |
| SVHC | No SVHC (17-Jan-2022) |
| Torque Range ft-lb | - |
|---|---|
| Drive Size - Metric | - |
| Overall Length | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
