Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $124.040 |
| 5+ | $110.500 |
| 10+ | $108.570 |
Price for:Each
Minimum: 1
Multiple: 1
$124.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFACOM
Manufacturer Part No405.10RMTCopy
Newark Part No.23M8960
Technical Datasheet
Cutter TypeBullet Nose
Overall Length110mm
Overall Length110mm
Cut Type-
Cutting Capacity Max0.3mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Cutter Type
Bullet Nose
Overall Length
110mm
Cutting Capacity Max
0.3mm
Product Range
-
Overall Length
110mm
Cut Type
-
Cutting Edge Hardness
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
