Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFACOM
Manufacturer Part No391A.14VE
Newark Part No.90AJ7797
Product Range391A.VE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.76 |
Price for:Each
Minimum: 1
Multiple: 1
$65.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFACOM
Manufacturer Part No391A.14VE
Newark Part No.90AJ7797
Product Range391A.VE Series
Technical Datasheet
Cutter TypeDiagonal
Overall Length145mm
Overall Length145mm
Cut Type-
Cutting Capacity Max3mm
Cutting Edge Hardness-
Product Range391A.VE Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Cutter Type
Diagonal
Overall Length
145mm
Cutting Capacity Max
3mm
Product Range
391A.VE Series
Overall Length
145mm
Cut Type
-
Cutting Edge Hardness
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate