Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.830 |
| 5+ | $19.100 |
| 10+ | $18.150 |
Price for:Each
Minimum: 1
Multiple: 1
$21.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
AF Size - Metric
5mm
Length
82mm
SVHC
No SVHC (17-Jan-2022)
AF Size - Imperial
-
Product Range
-
Technical Docs (1)
Alternatives for 39.5H
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
