Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.240 |
| 5+ | $19.520 |
| 10+ | $18.570 |
Price for:Each
Minimum: 1
Multiple: 1
$22.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
AF Size - Metric
4mm
Length
77mm
SVHC
No SVHC (17-Jan-2022)
AF Size - Imperial
-
Product Range
-
Technical Docs (1)
Alternatives for 39.4H
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate