Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFACOM
Manufacturer Part No256.4Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23M8724
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.140 |
| 5+ | $8.640 |
| 10+ | $8.220 |
| 25+ | $7.630 |
| 50+ | $7.090 |
| 100+ | $6.580 |
| 250+ | $6.040 |
Price for:Each
Minimum: 1
Multiple: 1
$9.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Tip / Nozzle O.D.
-
Length
105mm
SVHC
No SVHC (17-Jan-2022)
Shaft Diameter
8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
