Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $313.280 |
Price for:Each
Minimum: 1
Multiple: 1
$313.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part NoEZSMI-959-0816-00158-2
Newark Part No.05AN4452
Processor Core TypeARM Cortex-A55, ARM Cortex M7, ARM Cortex M33
Core Numberi.MX 959
Silicon Family Namei.MX 9
Processor Speed1.8GHz
RAM Memory Size16GB
Kit ContentsNitrogen95 SMARC System On Module
InterfacesCAN-FD, Ethernet, GPIO,I2C, I2S, PCIe, SPI, SDIO, UART, USB
Operating SystemAndroid, Buildroot Linux, FreeRTOS, Yocto Linux, QNX
Operating Temperature Range-40°C to +85°C
Fanless-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Processor Core Type
ARM Cortex-A55, ARM Cortex M7, ARM Cortex M33
Silicon Family Name
i.MX 9
RAM Memory Size
16GB
Interfaces
CAN-FD, Ethernet, GPIO,I2C, I2S, PCIe, SPI, SDIO, UART, USB
Operating Temperature Range
-40°C to +85°C
SVHC
No SVHC (25-Jun-2025)
Core Number
i.MX 959
Processor Speed
1.8GHz
Kit Contents
Nitrogen95 SMARC System On Module
Operating System
Android, Buildroot Linux, FreeRTOS, Yocto Linux, QNX
Fanless
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
