2. Industrial SBCs & Embedded Systems
                                                                                                    3. Boards & Compute Modules
                                                                                                    Print Page

                                                                                                    EZSMI-959-0816-00158-2

                                                                                                    SOM, 16GB, 1.8GHZ, ARM CORTEX-A55/M7/M33

                                                                                                    EZURIO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EZURIO EZSMI-959-0816-00158-2
                                                                                                    ManufacturerEZURIO
                                                                                                    Manufacturer Part NoEZSMI-959-0816-00158-2
                                                                                                    Newark Part No.05AN4452
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 33 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$313.280
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $313.28
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EZURIO
                                                                                                    ManufacturerEZURIO
                                                                                                    Manufacturer Part NoEZSMI-959-0816-00158-2
                                                                                                    Newark Part No.05AN4452
                                                                                                    Processor Core TypeARM Cortex-A55, ARM Cortex M7, ARM Cortex M33
                                                                                                    Core Numberi.MX 959
                                                                                                    Silicon Family Namei.MX 9
                                                                                                    Processor Speed1.8GHz
                                                                                                    RAM Memory Size16GB
                                                                                                    Kit ContentsNitrogen95 SMARC System On Module
                                                                                                    InterfacesCAN-FD, Ethernet, GPIO,I2C, I2S, PCIe, SPI, SDIO, UART, USB
                                                                                                    Operating SystemAndroid, Buildroot Linux, FreeRTOS, Yocto Linux, QNX
                                                                                                    Operating Temperature Range-40°C to +85°C
                                                                                                    Fanless-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Processor Core Type

                                                                                                    ARM Cortex-A55, ARM Cortex M7, ARM Cortex M33

                                                                                                    Silicon Family Name

                                                                                                    i.MX 9

                                                                                                    RAM Memory Size

                                                                                                    16GB

                                                                                                    Interfaces

                                                                                                    CAN-FD, Ethernet, GPIO,I2C, I2S, PCIe, SPI, SDIO, UART, USB

                                                                                                    Operating Temperature Range

                                                                                                    -40°C to +85°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Core Number

                                                                                                    i.MX 959

                                                                                                    Processor Speed

                                                                                                    1.8GHz

                                                                                                    Kit Contents

                                                                                                    Nitrogen95 SMARC System On Module

                                                                                                    Operating System

                                                                                                    Android, Buildroot Linux, FreeRTOS, Yocto Linux, QNX

                                                                                                    Fanless

                                                                                                    -

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product