New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. RF & Wireless
                                                                                                    3. Wireless Modules
                                                                                                    4. Bluetooth Modules
                                                                                                    Print Page

                                                                                                    BTM511

                                                                                                    BLUETOOTH MODULE, 2.48GHZ, 300M, AUDIO, INT ANT

                                                                                                    EZURIO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EZURIO BTM511
                                                                                                    EZURIO BTM511
                                                                                                    EZURIO BTM511
                                                                                                    ManufacturerEZURIO
                                                                                                    Manufacturer Part NoBTM511
                                                                                                    Newark Part No.23T4593
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    EZURIO
                                                                                                    ManufacturerEZURIO
                                                                                                    Manufacturer Part NoBTM511
                                                                                                    Newark Part No.23T4593
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Bluetooth ClassClass 2
                                                                                                    InterfacesI2S, UART
                                                                                                    Receiver Sensitivity Rx-86 dBm
                                                                                                    Supply Voltage Range3V to 3.6V
                                                                                                    CertificationsEU, FCC, MIC
                                                                                                    Product Range-

                                                                                                    Product Overview

                                                                                                    BTM511 is a Bluetooth Multimedia module with integrated antenna designed for adding robust audio and voice capabilities. Based on the market leading Cambridge Silicon Radio BC05 chipset, these modules provide exceptionally low power consumption with outstanding range. Supporting the latest Bluetooth Version 2.1+EDR specification, these modules provide the important advantage of secure simple pairing that improves security and enhances easy use. The compact size of the modules makes them ideal for battery powered or headset form factor audio and voice devices. With a 16bit stereo codec and microphone inputs to support both stereo and mono applications. The BTM511 modules include an embedded 32bit, 64 MIPS DSP core within the BC05. This allows designers to add significant product enhancements. The availability of 16MB flash memory in the module allows complex functionality to be included.

                                                                                                    • Fully featured Bluetooth multimedia chipset
                                                                                                    • Adaptive frequency hopping to cope with interference from other wireless devices
                                                                                                    • 32bit Kalimba DSP for enhanced audio applications
                                                                                                    • Support for secure simple pairing
                                                                                                    • HSP, HFP, A2DP, and AVRCP audio profiles
                                                                                                    • Integrated audio amplifiers for driving stereo speaker
                                                                                                    • Comprehensive AT interface for simple programming
                                                                                                    • Bluetooth End product qualified
                                                                                                    • Low power operation and WiFi coexistence hardware support
                                                                                                    • Class 2 output – 4dBm

                                                                                                    Applications

                                                                                                    Communications & Networking, Wireless, Multimedia, Audio, Automotive

                                                                                                    Technical Specifications

                                                                                                    Bluetooth Class

                                                                                                    Class 2

                                                                                                    Receiver Sensitivity Rx

                                                                                                    -86 dBm

                                                                                                    Certifications

                                                                                                    EU, FCC, MIC

                                                                                                    Interfaces

                                                                                                    I2S, UART

                                                                                                    Supply Voltage Range

                                                                                                    3V to 3.6V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.