Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.410 |
| 5+ | $39.400 |
| 10+ | $37.400 |
| 25+ | $33.620 |
| 50+ | $30.720 |
| 100+ | $30.050 |
| 250+ | $29.160 |
Price for:Each
Minimum: 1
Multiple: 1
$41.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part NoBT730-SA
Newark Part No.08X4275
Technical Datasheet
Bluetooth VersionBluetooth 2.0
Bluetooth ClassClass 1
InterfacesUART
Receiver Sensitivity Rx-87 dBm
Supply Voltage Range3.3 V to 5 V
Supply Voltage Range3.3 V to 5 V
Operating Temperature Range-40 °C to 85 °C
CertificationsCE, FCC, IC
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Bluetooth Version
Bluetooth 2.0
Interfaces
UART
Supply Voltage Range
3.3 V to 5 V
Operating Temperature Range
-40 °C to 85 °C
Product Range
-
Bluetooth Class
Class 1
Receiver Sensitivity Rx
-87 dBm
Supply Voltage Range
3.3 V to 5 V
Certifications
CE, FCC, IC
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
