Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEZURIO
Manufacturer Part NoBL652-SA-01Copy
Newark Part No.01AC1558
Product RangeBL652 Series
Your Part Number
98 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.460 |
| 10+ | $9.040 |
| 25+ | $8.610 |
| 50+ | $8.190 |
| 100+ | $8.030 |
| 250+ | $7.860 |
| 500+ | $7.720 |
Price for:Each
Minimum: 1
Multiple: 1
$9.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part NoBL652-SA-01Copy
Newark Part No.01AC1558
Product RangeBL652 Series
Technical Datasheet
Bluetooth VersionBluetooth 5.0
Bluetooth Class-
InterfacesI2C, SPI, UART
Receiver Sensitivity Rx-96 dBm
Supply Voltage Range1.8 V to 3.6 V
Supply Voltage Range1.8 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
CertificationsCE, FCC, IC, MIC
Product RangeBL652 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Bluetooth Version
Bluetooth 5.0
Interfaces
I2C, SPI, UART
Supply Voltage Range
1.8 V to 3.6 V
Operating Temperature Range
-40 °C to 85 °C
Product Range
BL652 Series
Bluetooth Class
-
Receiver Sensitivity Rx
-96 dBm
Supply Voltage Range
1.8 V to 3.6 V
Certifications
CE, FCC, IC, MIC
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
