Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoUV510Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99AC4544
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $257.070 |
Price for:Each
Minimum: 1
Multiple: 1
$257.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoUV510Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99AC4544
Technical Datasheet
Measurement Max-
Resolution (lx)-
Accuracy %4%
External Height141mm
External Width58mm
External Depth25mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Measurement Max
-
Accuracy %
4%
External Width
58mm
Product Range
-
Resolution (lx)
-
External Height
141mm
External Depth
25mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
