Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSTW515Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.21AH4483
Your Part Number
37 In Stock
45 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.170 |
Price for:Each
Minimum: 1
Multiple: 1
$39.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSTW515Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.21AH4483
Technical Datasheet
Meter Range-
Counting Speed-
Accuracy %-
External Height77mm
External Width-
External Depth19mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Meter Range
-
Accuracy %
-
External Width
-
Product Range
-
Counting Speed
-
External Height
77mm
External Depth
19mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
