Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSDL900
Newark Part No.72Y0712
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $729.000 |
Price for:Each
Minimum: 1
Multiple: 1
$729.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSDL900
Newark Part No.72Y0712
Technical Datasheet
Accuracy5%
Meter Display TypeLCD
No. of Digits / Alpha-
Resolution - High Range Max1G
Resolution - Low Range Max0.1G
ReadingsGauss, Tesla
External Height182mm
External Width73mm
External Depth48mm
Product Range-
SVHCTo Be Advised
Product Overview
SDL900 is an AC/DC magnetic meter and datalogger with automatic temperature compensation. SDL900 measures and datalogs both AC and DC Magnetic Field in Gauss and mT (milli Tesla) with a uniaxial Hall effect sensor and built-in ATC. Internal memory stores up to 99 readings, while SD memory card (included) allows continuous datalogging and readings can easily be exported to an Excel® format for further analysis.
- Adjustable data sampling rate: 1 to 3600 seconds
- Datalogging feature records readings with date and time stamp on an SD card in Excel® format
- N pole/S pole indicator
- Zero button for DC measurement
- Data hold and max/ min functions
- Auto power-off with disable option
- Dimension is 7.1 x 2.9 x 1.9"
Contents
AC/DC magnetic field meter/datalogger, Uniaxial magnetic probe sensor with protective cover, SD memory card, Universal AC adaptor with multi-plugs (US, EU, UK, AUS), 6 AA batteries, Hard carrying case.
Technical Specifications
Accuracy
5%
No. of Digits / Alpha
-
Resolution - Low Range Max
0.1G
External Height
182mm
External Depth
48mm
SVHC
To Be Advised
Meter Display Type
LCD
Resolution - High Range Max
1G
Readings
Gauss, Tesla
External Width
73mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate