Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSDL310Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.61T5984
Also Known AsGTIN UPC EAN: 793950433119
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $489.000 |
Price for:Each
Minimum: 1
Multiple: 1
$489.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSDL310Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.61T5984
Also Known AsGTIN UPC EAN: 793950433119
Technical Datasheet
Air Velocity Range0.4m/s to 25m/s
Beaufort Force-
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range-
External Height182mm
External Width73mm
External Depth47.5mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Air Velocity Range
0.4m/s to 25m/s
Operating Temperature Min
0°C
Relative Humidity Range
-
External Width
73mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
50°C
External Height
182mm
External Depth
47.5mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
