Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSDL300Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.59T9626
Also Known AsGTIN UPC EAN: 793950433010
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $619.000 |
Price for:Each
Minimum: 1
Multiple: 1
$619.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSDL300Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.59T9626
Also Known AsGTIN UPC EAN: 793950433010
Technical Datasheet
Air Velocity Range0.4m/s to 35m/s
Beaufort Force-
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range-
External Height182mm
External Width73mm
External Depth47.5mm
Product Range-
SVHCTo Be Advised
Product Overview
The SDL300 from Extech Instruments is a metal vane thermo-anemometer/data logger. It records data on an SD card in Excel® format for easy transfer to a PC for analysis.
- Metal vane withstands temperatures to 158°F (70°C) and air velocity to 6900ft/min
- Data logger date/time stamps and stores readings on an SD card in Excel® format
- Adjustable data sampling rate: 1 to 3600 seconds
- Stores 99 readings manually and 20M readings via 2G SD card
- Type K/J thermocouple input for high temperature measurements
- Large (9999 count) LCD displays air velocity and temperature simultaneously
- Record/recall min, max, data hold and auto power off
- 2% velocity accuracy via low friction ball bearing vane wheel on 39" (1m) cable
- Memory: 20M data records using 2G SD card
- Product comes with 3 years warranty
Technical Specifications
Air Velocity Range
0.4m/s to 35m/s
Operating Temperature Min
0°C
Relative Humidity Range
-
External Width
73mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
50°C
External Height
182mm
External Depth
47.5mm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SDL300
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
