Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSD800Copy
Newark Part No.17T6959
Product RangeSD Series
Also Known AsGTIN UPC EAN: 793950438008
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $509.000 |
Price for:Each
Minimum: 1
Multiple: 1
$509.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSD800Copy
Newark Part No.17T6959
Product RangeSD Series
Also Known AsGTIN UPC EAN: 793950438008
Technical Datasheet
Humidity Range10% to 90% Relative Humidity
Accuracy %4%
Resolution (°C)-
External Height-
External Width-
External Depth-
Product RangeSD Series
SVHCTo Be Advised
Product Overview
The SD800 is a CO₂/humidity/temperature Datalogger records data on an SD card in Excel® format. It monitors air quality in schools, office buildings, greenhouses, hospitals and anywhere that high levels of carbon dioxide are generated. It has selectable data sampling rate of 5, 10, 30, 60, 120, 300, 600 seconds or automatic. Maintenance free dual wavelength NDIR (non-dispersive infrared) CO₂ sensor. Triple LCD simultaneously displays CO2, temperature and relative humidity.
Applications
Test & Measurement, Industrial, Commercial, Hobby & Education
Contents
Datalogger, 6x AAA batteries, 2G SD memory card, Universal AC adaptor and Mounting bracket.
Technical Specifications
Humidity Range
10% to 90% Relative Humidity
Resolution (°C)
-
External Width
-
Product Range
SD Series
Accuracy %
4%
External Height
-
External Depth
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
