Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRH490Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.32M6816
Also Known AsGTIN UPC EAN: 793950444900
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $489.000 |
Price for:Each
Minimum: 1
Multiple: 1
$489.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRH490Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.32M6816
Also Known AsGTIN UPC EAN: 793950444900
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Accuracy %2%
Resolution (°C)0.1°C
External Height200mm
External Width33mm
External Depth45mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Resolution (°C)
0.1°C
External Width
33mm
Product Range
-
Accuracy %
2%
External Height
200mm
External Depth
45mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
