Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRH350-NISTCopy
Newark Part No.27K8879
Also Known AsGTIN UPC EAN: 793950443514
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $281.500 |
Price for:Each
Minimum: 1
Multiple: 1
$281.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRH350-NISTCopy
Newark Part No.27K8879
Also Known AsGTIN UPC EAN: 793950443514
Technical Datasheet
Humidity Range10% to 90% Relative Humidity
Accuracy %3%
Resolution (°C)0.1°C
External Height230mm
External Width57mm
External Depth44mm
Product Range-
SVHCTo Be Advised
Product Overview
SuperHeat Psychrometer-Two Type K External Probe inputs for Superheat Plus built-in memory stores up to 99 data records
- Superheat differential measurements:T1-T2, Air-T1, T1-Dewpoint
- Dual Type K external temperature probe inputs (T1, T2)
- Simultaneous display of %RH, Temperature and Dew point or Wet Bulb or External Probe Temperatures
- Built-in RS-232 interface — uses optional Windows® 95/98/2000/ME/NT/XP compatible software
- Retrieve Max/Min readings with data and time plus Average function
- Real time clock
- Triple display with backlighting
- Unique sensor cap design twists to closed
- position for protection during storage
- Switchable °F/°C temperature units with 0.1° resolution
- Data Hold freezes current reading on display
- Auto power off to save battery life
Applications
Maintenance & Repair, Test & Measurement
Contents
Two Type K bead wire temperature probes and 4 AAA batteries
Technical Specifications
Humidity Range
10% to 90% Relative Humidity
Resolution (°C)
0.1°C
External Width
57mm
Product Range
-
Accuracy %
3%
External Height
230mm
External Depth
44mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
