Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRD300Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.47X3277
Also Known AsGTIN UPC EAN: 793920352007
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $255.990 |
Price for:Each
Minimum: 1
Multiple: 1
$255.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRD300Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.47X3277
Also Known AsGTIN UPC EAN: 793920352007
Technical Datasheet
Gas Detector TypeSingle Gas
No. of Sensors1
Audio Alarm Level-
Operating Temperature Min0°C
Operating Temperature Max50°C
Humidity Range-
Product Range-
SVHCTo Be Advised
Technical Specifications
Gas Detector Type
Single Gas
Audio Alarm Level
-
Operating Temperature Max
50°C
Product Range
-
No. of Sensors
1
Operating Temperature Min
0°C
Humidity Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
