Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoPQ3450-30Copy
Newark Part No.04X5344
Also Known AsGTIN UPC EAN: 793950334539
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,349.000 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$3,349.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoPQ3450-30Copy
Newark Part No.04X5344
Also Known AsGTIN UPC EAN: 793950334539
Technical Datasheet
Analyzer FunctionsCurrent, Frequency, Phase Angle, Power, Voltage
No. of Channels-
Voltage Range rms600V
Bandwidth-
External Height-
External Width-
External Depth-
Product Range-
SVHCTo Be Advised
Technical Specifications
Analyzer Functions
Current, Frequency, Phase Angle, Power, Voltage
Voltage Range rms
600V
External Height
-
External Depth
-
SVHC
To Be Advised
No. of Channels
-
Bandwidth
-
External Width
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
