Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoPH100Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.27K8830
Also Known AsGTIN UPC EAN: 793950051009
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $124.000 |
Price for:Each
Minimum: 1
Multiple: 1
$124.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoPH100Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.27K8830
Also Known AsGTIN UPC EAN: 793950051009
Technical Datasheet
pH Measuring Ranges0pH to 14pH
Resolution (± pH)0.01
Accuracy (± pH)0.01
Sampling Time-
Operating Temperature Min-5°C
Operating Temperature Max90°C
Product Range-
SVHCTo Be Advised
Product Overview
The PH100 is a stick style pH meter with a built-in smart chip that offers advanced functions and features not found anywhere else.
- CAL feature that tells you when it’s time to recalibrate your meter
- Flat surface pH electrode is completely waterproof and rugged enough to withstand harsh environments
- Analogue bargraph originates at neutral point to conveniently view trends in acidity or alkalinity
- ATC plus measures temperature
- 1, 2 or 3 point calibration
Technical Specifications
pH Measuring Ranges
0pH to 14pH
Accuracy (± pH)
0.01
Operating Temperature Min
-5°C
Product Range
-
Resolution (± pH)
0.01
Sampling Time
-
Operating Temperature Max
90°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
