Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMS6100
Newark Part No.61T5950
Product RangeMS6000 Series
Also Known AsGTIN UPC EAN: 793950396100
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMS6100
Newark Part No.61T5950
Product RangeMS6000 Series
Also Known AsGTIN UPC EAN: 793950396100
Technical Datasheet
Product RangeMS6000 Series
Scope Channels0+2 Channel
Bandwidth100MHz
Sampling Rate500MSPS
Display Memory Depth1 Mpts
Calculated Rise Time3.5ns
Scope Display TypeLCD Color
Kit Contents-
Manufacturer Warranty1 Year
Plug TypeUS
SVHCTo Be Advised
Product Overview
- Auto setup optimises position, range, timebase, and triggering to assure a stable waveform display
- Easy-to-use pop-up menu with built-in multi-language help system
- 22 Automatic Measurements
- Waveform Math: Add, Subtract, Multiply, and Divide
- Store and recall up to 50 waveform screens and setups
- Automatic cursor tracking measurements
- XY Mode
- Built-in FFT function converts time-domain signal into frequency components to measure harmonics
- Waveform Recorder to capture/replay input waveforms from CH1 and CH2
- Pass-Fail function compares a stored waveform to an unknown input
- Average Mode for smoothing waveforms
- Square Wave Output (2V, 1kHz) for probe adjustment
- 6,000 count MultiMeter with analogue bargraph
- USB interface and software for transferring waveforms and data
Applications
Maintenance & Repair, Test & Measurement
Contents
Two 1X/10X oscilloscope probes, test leads, Windows® compatible software and USB cable, universal AC adaptor/charger, and case
Technical Specifications
Product Range
MS6000 Series
Bandwidth
100MHz
Display Memory Depth
1 Mpts
Scope Display Type
LCD Color
Manufacturer Warranty
1 Year
SVHC
To Be Advised
Scope Channels
0+2 Channel
Sampling Rate
500MSPS
Calculated Rise Time
3.5ns
Kit Contents
-
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate