Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMA63Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.06AC1461
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $310.890 |
Price for:Each
Minimum: 1
Multiple: 1
$310.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMA63Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.06AC1461
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
Current Measure AC Max60A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max60Mohm
DMM Response TypeTrue RMS
Range SelectionManual
No. of Digits4
Jaw Opening Max17mm
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
60Mohm
Range Selection
Manual
Jaw Opening Max
17mm
SVHC
No SVHC (20-Jun-2016)
Current Measure AC Max
60A
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
4
Product Range
-
Technical Docs (2)
Alternatives for MA63
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
