Product Information
Product Overview
The MA435T is a compact 400A AC Clamp Meter enables users to take measurements in tight spaces while offering an ample 1.2-inch (30mm) jaw opening to accommodate conductors up to 350MCM. It features True-RMS for better accuracy when measuring distorted waveforms, a large four-digit readout and illuminated display that enhances viewing in poorly lit work areas and a thumb-dial selector that facilitates convenient, one-handed operation. The MA435T’s multimeter functions include - AC/DC current, AC/DC voltage, resistance, capacitance, frequency, diode test, duty cycle, continuity and thermocouple temperature. Also built into the MA435T is the non-contact voltage (NCV) detector. Eliminating the need for a separate tester, the NCV detector uses a red LED to alert users to the presence of voltage on live wires.
- Built-in non-contact voltage detector with LED alert
- Data hold, auto power-OFF and low battery indication
- 10 Functions
Applications
Test & Measurement, Industrial
Contents
AC Clamp Meter, Test leads, 9V Battery, General purpose type-K bead wire temperature probe and Soft carrying case.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
600V
40Mohm
Manual
30mm
To Be Advised
400A
600V
True RMS
3.75
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate