Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMA260Copy
Newark Part No.77Y4309
Also Known AsGTIN UPC EAN: 793950382608
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $139.990 |
Price for:Each
Minimum: 1
Multiple: 1
$139.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMA260Copy
Newark Part No.77Y4309
Also Known AsGTIN UPC EAN: 793950382608
Technical Datasheet
Current Measure AC Max200A
Voltage Measure AC Max1kV
Voltage Measure DC Max1kV
Resistance Measure Max10kohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits4
Jaw Opening Max16mm
Product Range-
SVHCTo Be Advised
Product Overview
The MA260 from Extech Instruments is a true RMS 200A AC open jaw clamp meter. The MA260 has a built in NCV detector and can measure up to 200A in its 0.6 inch open jaw. true RMS for accurate readings of noisy, distorted or non-sinusoidal waveforms. The Smart Auto Sensing technology enables the meter to recognize the input and automatically switch to the correct mode of operation. For AC voltage, auto sense feature evaluates input signal and adjusts input impedance to eliminate effects of ghost voltages.
- Measures AC current up to 200Amp with 0.1Amp resolution and ±3% accuracy
- Measures AC voltage of 1.3V to 1000V, DC voltage of 2.1V to 1000V with 0.1V resolution
- 0.6" (16mm) open jaw size
- true RMS for accurate readings of noisy, distorted or non-sinusoidal waveforms
- Built-in non-contact voltage detector with LED indicator
- 10,000 count backlit LCD display
- Smart data hold freezes reading on display & automatically changes if a new reading is <gt/>50 counts
- Auto power off with disable
- Slim housing construction with built-in test lead holders
- UL listed with a CAT IV 600V safety rating
Applications
Test & Measurement
Contents
Clamp meter, Test leads, Two AAA batteries.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Continuity, Diode, Resistance
Voltage Measure AC Max
1kV
Resistance Measure Max
10kohm
Range Selection
Auto
Jaw Opening Max
16mm
SVHC
To Be Advised
Current Measure AC Max
200A
Voltage Measure DC Max
1kV
DMM Response Type
True RMS
No. of Digits
4
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
