Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoLT505Copy
Newark Part No.99AC4024
Product RangeExtech - LT Series
Your Part Number
3 In Stock
7 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $195.360 |
Price for:Each
Minimum: 1
Multiple: 1
$195.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoLT505Copy
Newark Part No.99AC4024
Product RangeExtech - LT Series
Technical Datasheet
Measurement Max400000lx
Resolution (lx)0.1lx
Accuracy %3%
External Height133mm
External Width48mm
External Depth23mm
Product RangeExtech - LT Series
SVHCTo Be Advised
Technical Specifications
Measurement Max
400000lx
Accuracy %
3%
External Width
48mm
Product Range
Extech - LT Series
Resolution (lx)
0.1lx
External Height
133mm
External Depth
23mm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for LT505
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
