Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoIRC130Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.54AH9795
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $694.010 |
| 5+ | $654.410 |
| 10+ | $624.940 |
| 25+ | $588.310 |
| 50+ | $549.580 |
Price for:Each
Minimum: 1
Multiple: 1
$694.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoIRC130Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.54AH9795
Technical Datasheet
Accuracy %1%
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
- Thermal imager IR thermometer with MSX® and coaxial laser
- Two camera technology
- 80 x 60 true thermal imager, visual camera plus coaxial laser
- Large 2.4" TFT colour display with intuitive easy-to-navigate menu in 22 languages
- Designed with integrated true thermal imager (80 x 60 pixels) to detect what the eyes can’t see
- Patented MSX technology adds visible-light details to thermal images in real time
- Measure temperature up to 1202°F (650°C)
- High accuracy with adjustable emissivity
- Unique coaxial laser allows for locating hot or cold spots that may indicate potential issues
- 30:1 distance-to-spot (target) ratio
Technical Specifications
Accuracy %
1%
Operating Temperature Max
-
SVHC
To Be Advised
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
