Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoIR320Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.84AC0488
Also Known AsGTIN UPC EAN: 00793950425657
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $179.000 |
Price for:Each
Minimum: 1
Multiple: 1
$179.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoIR320Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.84AC0488
Also Known AsGTIN UPC EAN: 00793950425657
Technical Datasheet
Temperature Measuring Range-20°C to +650°C
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
Rugged design with waterproof (IP65) and 3m drop-proof protection, Extech IR320 provides fast and accurate temperature measurements up to 1,202°F (650°C). The dual-guided laser shows the target area between the two points at a 12:1 distance to target ratio. It has programmable High and Low Alarms with Red (HI) and Blue (LOW) visual LED alert. The Lock function allows for continuous measurement.
- Measure non-contact temperature up to 1,202°F/650°C
- High basic accuracy with adjustable emissivity
- 12:1 distance to spot (target) ratio
- Dual laser pointer identifies target area between the two points (~1"/25mm dia of measured area)
- Programmable alarm with visual alert
- Automatic data hold when trigger is released
- MAX/MIN/AVG/DIF functions
- Bright backlighting illuminates display
- Lock function for continuous temperature measurement without pressing the trigger
- Tripod mount (1/4"-20 UNC) for hands-free operation
- Auto power off
- Low battery indicator
- Supplied with PP3, 9V battery and soft case
Technical Specifications
Temperature Measuring Range
-20°C to +650°C
Operating Temperature Max
50°C
SVHC
To Be Advised
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Alternatives for IR320
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
