Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoIR270Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.71AC6746
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $96.990 |
Price for:Each
Minimum: 1
Multiple: 1
$96.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoIR270Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.71AC6746
Technical Datasheet
Temperature Measuring Range-20°C to +650°C
Accuracy %1%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
Fast response with high accuracy, the Extech IR270 is ideal for quick checks of multiple spots in a process or for catching spikes in temperature. Easy programmable High/Low Alarm with tri-colour display and audible alarm measures non-contact temperature up to 1202°F (650°C).
- Take non-contact temperature measurements from -4 to 1202°F (-20 to 650°C)
- Maximum resolution of 0.1°F/°C and basic accuracy of ±(1% of reading + 2°F/1°C)
- 12:1 distance to spot (target) ratio
- Built-in laser pointer identifies target area with on/off button
- Programmable Hi/Low alarms with audible beeper, tri-colour LCD display
- Adjustable emissivity (0.10 to 1.00) increases measurement accuracy
- Record/recall up to 20 readings
- Automatic data hold when trigger released
- MAX/MIN/AVG/DIF functions
- Bright white backlighting illuminates display
- Auto power off
- Low battery indicator
- Dimensions: 180x107x40mm
- Weight: 150g
Technical Specifications
Temperature Measuring Range
-20°C to +650°C
Operating Temperature Min
0°C
Product Range
-
Accuracy %
1%
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for IR270
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
