Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX623Copy
Newark Part No.61M0632
Product RangeEX600 Series
Also Known AsGTIN UPC EAN: 793950376232
Your Part Number
No Longer Available
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX623Copy
Newark Part No.61M0632
Product RangeEX600 Series
Also Known AsGTIN UPC EAN: 793950376232
Technical Datasheet
DMM Functions-
Current Measure AC Max-
Voltage Measure AC Max-
Voltage Measure DC Max-
Resistance Measure Max-
DMM Response Type-
Range Selection-
No. of Digits-
Jaw Opening Max-
Product RangeEX600 Series
SVHCTo Be Advised
Product Overview
400A Dual Input Clamp Meters + IR Thermometer + NC-Built-in dual thermocouple inputs For T1, T2, and T1-T2 differential temperature measurement
- True RMS measurements for accurate AC Voltage and Current measurements
- Dual type K thermocouple input with Differential Temperature function (T1, T2, T1-T2)
- Built-in non-contact Voltage detector with LED alert
- DC ìA multimeter function for HVAC flame rod Current measurements
- Data Hold plus fast Peak Hold of current surges during motor startup
- 40,000 count multimeter for high resolution measurements
- Measures motor capacitors to 40,000pF
- 1.25" (32mm) jaw opening for conductors up to 500MCM
- Rugged double molded housing
- Auto power off with audible alert and disable function
- Autoranging with manual override
Applications
Test & Measurement
Contents
Complete with CAT III-600V, double molded test leads, 9V battery, two general purpose Type K bead wire probes and case
Technical Specifications
DMM Functions
-
Voltage Measure AC Max
-
Resistance Measure Max
-
Range Selection
-
Jaw Opening Max
-
SVHC
To Be Advised
Current Measure AC Max
-
Voltage Measure DC Max
-
DMM Response Type
-
No. of Digits
-
Product Range
EX600 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
