New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Digital Multimeters - Hand Held
                                                                                                    Print Page

                                                                                                    EX570

                                                                                                    CAT IV Industrial Digital Multimeter, IR Thermometer, 40000 Count, True RMS, Auto Range, 4.75 Digit

                                                                                                    EXTECH INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EXTECH INSTRUMENTS EX570
                                                                                                    EXTECH INSTRUMENTS EX570
                                                                                                    EXTECH INSTRUMENTS EX570
                                                                                                    ManufacturerEXTECH INSTRUMENTS
                                                                                                    Manufacturer Part NoEX570
                                                                                                    Newark Part No.71P2166
                                                                                                    Also Known AsGTIN UPC EAN: 793950375709
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    EXTECH INSTRUMENTS
                                                                                                    ManufacturerEXTECH INSTRUMENTS
                                                                                                    Manufacturer Part NoEX570
                                                                                                    Newark Part No.71P2166
                                                                                                    Also Known AsGTIN UPC EAN: 793950375709
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    DMM FunctionsAC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance, Temperature
                                                                                                    No. of Digits4.75
                                                                                                    DMM Response TypeTrue RMS
                                                                                                    Display Count40000
                                                                                                    Range SelectionAuto
                                                                                                    Voltage Measure DC Max1kV
                                                                                                    Voltage Measure AC Max1kV
                                                                                                    Current Measure DC Max20A
                                                                                                    Current Measure AC Max20A
                                                                                                    Resistance Measure Max40Mohm
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The EX570 is a 12 function True-RMS Industrial Multimeter with IR thermometer. It is ideal for industrial/plant maintenance and electrical contractors. This meter offers advanced multimeter functions, high accuracy (0.06%), True-RMS precision plus an integrated infrared thermometer patented by Extech. It protects users with category IV-600V and category III-1000V safety ratings. It measures voltage, millivolt, current, resistance, capacitance and frequency plus diode and continuity tests. Added functions include minimum/maximum, average, hold, relative, peak hold and quick-note memory for 3 readings. Thermocouple temperature readings are complemented by an infrared thermometer for safe, non-contact temperature measurement (30:1 distance to spot ratio). The built-in IR simplifies the identification of overheating motors, electrical panels and other components from a distance and without a separate thermometer.

                                                                                                    • Built-in non-contact InfraRed thermometer with laser pointer
                                                                                                    • Heavy duty double moulded and water-resistant package
                                                                                                    • Large backlit 40000 count LCD with 40-segment bar graph
                                                                                                    • Memory for storage and recall of three measurements
                                                                                                    • Type K thermocouple contact temperature measurements
                                                                                                    • Features include hold, relative and peak hold
                                                                                                    • 1000V Input protection on all functions
                                                                                                    • Capacitance, frequency, diode and continuity functions

                                                                                                    Applications

                                                                                                    Test & Measurement, Industrial

                                                                                                    Contents

                                                                                                    Multimeter, Double-moulded test leads, Temperature probe, Magnetic hanging strap, 9V Battery and Case.

                                                                                                    Technical Specifications

                                                                                                    DMM Functions

                                                                                                    AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Resistance, Temperature

                                                                                                    DMM Response Type

                                                                                                    True RMS

                                                                                                    Range Selection

                                                                                                    Auto

                                                                                                    Voltage Measure AC Max

                                                                                                    1kV

                                                                                                    Current Measure AC Max

                                                                                                    20A

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Digits

                                                                                                    4.75

                                                                                                    Display Count

                                                                                                    40000

                                                                                                    Voltage Measure DC Max

                                                                                                    1kV

                                                                                                    Current Measure DC Max

                                                                                                    20A

                                                                                                    Resistance Measure Max

                                                                                                    40Mohm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.