Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX470ACopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.69AC7919
Product RangeEX400A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $184.000 |
Price for:Each
Minimum: 1
Multiple: 1
$184.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX470ACopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.69AC7919
Product RangeEX400A Series
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature
No. of Digits3.75
DMM Response TypeTrue RMS
Display Count4000
Range SelectionAuto
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max40Mohm
Manufacturer Warranty3 Years
Product RangeEX400A Series
SVHCTo Be Advised
Product Overview
12 function true RMS professional multimeter and infrared thermometer with large backlit LCD display.
- CAT III 600V safety rating
- Manual function selection and auto ranging
- Type K thermometer built-in for temperature measurements
- Input fuse protection and mis-connection warnings
- Built-in non-contact infrared thermometer with 8:1 distance to target ratio
- Large backlit LCD display with easy to read 1" digits
Applications
Test & Measurement
Contents
Multimeter, CAT III test leads, Tilt stand, Hook and loop strap, Protective holster with test lead holder, Bead wire temperature probe, 9V battery.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Auto
Voltage Measure AC Max
600V
Current Measure AC Max
10A
Manufacturer Warranty
3 Years
SVHC
To Be Advised
No. of Digits
3.75
Display Count
4000
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
40Mohm
Product Range
EX400A Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
