Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX365Copy
Newark Part No.10AC7151
Product RangeEX360 Series
Your Part Number
No Longer Available
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX365Copy
Newark Part No.10AC7151
Product RangeEX360 Series
Technical Datasheet
No. of Digits-
DMM Response TypeTrue RMS
Display Count6000
Range SelectionAuto
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max40Mohm
Manufacturer Warranty3 Years
Product RangeEX360 Series
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
DMM Response Type
True RMS
Range Selection
Auto
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
3 Years
SVHC
No SVHC (20-Jun-2016)
No. of Digits
-
Display Count
6000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
40Mohm
Product Range
EX360 Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
