New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Multimeters & Clamp Meters
                                                                                                    4. Digital Multimeters - Hand Held
                                                                                                    Print Page

                                                                                                    EX363

                                                                                                    11 Function HVAC Digital Multimeter, EX360 Series, 6000 Count, True RMS, Auto Range

                                                                                                    EXTECH INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EXTECH INSTRUMENTS EX363
                                                                                                    ManufacturerEXTECH INSTRUMENTS
                                                                                                    Manufacturer Part NoEX363
                                                                                                    Newark Part No.77Y4287
                                                                                                    Product RangeEX360 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$150.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $150.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EXTECH INSTRUMENTS
                                                                                                    ManufacturerEXTECH INSTRUMENTS
                                                                                                    Manufacturer Part NoEX363
                                                                                                    Newark Part No.77Y4287
                                                                                                    Product RangeEX360 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
                                                                                                    No. of Digits-
                                                                                                    DMM Response TypeTrue RMS
                                                                                                    Display Count6000
                                                                                                    Range SelectionAuto
                                                                                                    Voltage Measure DC Max1kV
                                                                                                    Voltage Measure AC Max1kV
                                                                                                    Current Measure DC Max600µA
                                                                                                    Current Measure AC Max600µA
                                                                                                    Resistance Measure Max40Mohm
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Product RangeEX360 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The EX363 from Extech Instruments is an 11 function true RMS multimeter. This HVAC multimeter come with built -in non-contact voltage detector & type-K temperature function featuring highly accurate true RMS measurements, LoZ for prevention of false readings caused by ghost voltages, 0.5% basic accuracy, a 1000V AC/DC voltage range, resistance up to 40Mohm, continuity beeper with visual alert, smart data hold, peak hold, auto power off with disable, relative mode for capacitance zero and offset adjustment. Additionally, it excels in HVAC flame rod measurements with a µA function, as well as type K temperature measurements from -40°F to 742°F (-40°C to 394°C) and frequency and capacitance measurements. It is ideal for HVAC applications.

                                                                                                    • True RMS for accurate AC measurements, 6000 count white LED backlit display
                                                                                                    • cULus listed
                                                                                                    • Fast 60 segment analogue bargraph for viewing trends
                                                                                                    • Built-in non-contact AC voltage detector (NCV) with high/low ranges and LED indicator
                                                                                                    • 0.5% basic accuracy (DCV), 0.1mV to 1000V DC/AC voltage
                                                                                                    • Measuring range of capacitance is from 1nF to 10mF
                                                                                                    • Measuring range of frequency is from 0.01Hz to 100KHz
                                                                                                    • Audible and visual continuity
                                                                                                    • 1.5V diode test
                                                                                                    • Dimension of 6.5" x 3.2" x 1.7" (164mm x 82mm x 44mm)

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    EX363 DMM, Test leads, 9V battery, Holster with tilt stand, built-in magnet, General purpose bead wire temperature probe.

                                                                                                    Technical Specifications

                                                                                                    DMM Functions

                                                                                                    AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

                                                                                                    DMM Response Type

                                                                                                    True RMS

                                                                                                    Range Selection

                                                                                                    Auto

                                                                                                    Voltage Measure AC Max

                                                                                                    1kV

                                                                                                    Current Measure AC Max

                                                                                                    600µA

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Digits

                                                                                                    -

                                                                                                    Display Count

                                                                                                    6000

                                                                                                    Voltage Measure DC Max

                                                                                                    1kV

                                                                                                    Current Measure DC Max

                                                                                                    600µA

                                                                                                    Resistance Measure Max

                                                                                                    40Mohm

                                                                                                    Product Range

                                                                                                    EX360 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.