Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX230
Newark Part No.73R7825
Product RangeEX200 Series
Also Known AsGTIN UPC EAN: 793950392300
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX230
Newark Part No.73R7825
Product RangeEX200 Series
Also Known AsGTIN UPC EAN: 793950392300
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
No. of Digits3.75
DMM Response TypeAverage
Display Count4000
Range SelectionAuto
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max40Mohm
Manufacturer Warranty1 Year
Product RangeEX200 Series
SVHCTo Be Advised
Product Overview
The Extech Instruments EX230 is a 12 Function Mini Digital MultiMeter with IR Thermometer Averaging, autoranging DMM with 4000 count large backlit dual LCD.
- Built-in IR Thermometer with laser pointer for locating hot spots (6:1 Distance to Target Ratio)
- AC/DC Voltage, AC/DC Current, Resistance, Capacitance, Frequency
- Temperature (Type K + IR), Duty Cycle, Continuity / Diode
- 4000 count large backlit dual LCD with easy-to read digits
- Low current capability measure down to 0.1µA
- Data Hold, Relative Mode and Auto power off
- Input fuse protection
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Test leads, general purpose bead wire temperature probe and 9V battery.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
DMM Response Type
Average
Range Selection
Auto
Voltage Measure AC Max
600V
Current Measure AC Max
10A
Manufacturer Warranty
1 Year
SVHC
To Be Advised
No. of Digits
3.75
Display Count
4000
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
40Mohm
Product Range
EX200 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate