Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,144.860 |
Price for:Each
Minimum: 1
Multiple: 1
$1,144.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEC700Copy
Newark Part No.49AM8205
Conductivity Range0µS/cm to 199.9µS/cm, 0µS/cm to 1999µS/cm, 0mS/cm to 19.99mS/cm, 0mS/cm to 150mS/cm
TDS Range Max1999ppm
Salinity Range Max42000ppm
Temperature Measuring Range-5°C to +60°C
External Height169mm
External Width78mm
External Depth43mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Conductivity Range
0µS/cm to 199.9µS/cm, 0µS/cm to 1999µS/cm, 0mS/cm to 19.99mS/cm, 0mS/cm to 150mS/cm
Salinity Range Max
42000ppm
External Height
169mm
External Depth
43mm
SVHC
No SVHC (25-Jun-2025)
TDS Range Max
1999ppm
Temperature Measuring Range
-5°C to +60°C
External Width
78mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
