NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Water Analysis
                                                                                                  Print Page

                                                                                                  EC700

                                                                                                  Water Meter, 0 S/cm to 199.9 S/cm, 0 S/cm to 1999 S/cm, 0mS/cm to 19.99mS/cm, 0mS/cm to 150mS/cm

                                                                                                  FLIR
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLIR EC700
                                                                                                  FLIR EC700
                                                                                                  FLIR EC700
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoEC700
                                                                                                  Newark Part No.46AM3596
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 10 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$699.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $699.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLIR
                                                                                                  ManufacturerFLIR
                                                                                                  Manufacturer Part NoEC700
                                                                                                  Newark Part No.46AM3596
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Conductivity Range0 S/cm to 199.9 S/cm, 0 S/cm to 1999 S/cm, 0mS/cm to 19.99mS/cm, 0mS/cm to 150mS/cm
                                                                                                  TDS Range Max1999ppm
                                                                                                  Salinity Range Max42000ppm
                                                                                                  Temperature Measuring Range-5 °C to +60 °C
                                                                                                  External Height169mm
                                                                                                  External Width78mm
                                                                                                  External Depth43mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  EC700 is a 6-in-1 water quality meter with 3 probes. It is an all-in-one solution with interchangeable probes, it measures pH, conductivity, TDS, salinity, and dissolved oxygen—making it perfect for aquaculture, laboratories, water treatment plants, and more. Its rugged IP67 waterproof design, large LCD display, and auto temperature compensation ensure reliable results wherever you go.

                                                                                                  • Large LCD display shows multiple readings at once
                                                                                                  • Optical DO probe benefits include reduced maintenance, no oxygen consumption and no minimum inflow
                                                                                                  • Stores and recalls 99 readings to document trends and changes
                                                                                                  • Response time is less than 90 seconds (is less than 30 seconds for DO)
                                                                                                  • EN 61326-1, IEC 61000-4 certification
                                                                                                  • IP67 rated
                                                                                                  • Powered by 4 x AAA (1.5V) batteries
                                                                                                  • Dimension is 169 x 78 x 43mm (6.7 x 3.1 x 1.7")
                                                                                                  • 2 year warranty

                                                                                                  Technical Specifications

                                                                                                  Conductivity Range

                                                                                                  0 S/cm to 199.9 S/cm, 0 S/cm to 1999 S/cm, 0mS/cm to 19.99mS/cm, 0mS/cm to 150mS/cm

                                                                                                  Salinity Range Max

                                                                                                  42000ppm

                                                                                                  External Height

                                                                                                  169mm

                                                                                                  External Depth

                                                                                                  43mm

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  TDS Range Max

                                                                                                  1999ppm

                                                                                                  Temperature Measuring Range

                                                                                                  -5 °C to +60 °C

                                                                                                  External Width

                                                                                                  78mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.