Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEC170
Newark Part No.01X3330
Also Known AsGTIN UPC EAN: 793950052105
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $99.990 |
Price for:Each
Minimum: 1
Multiple: 1
$99.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEC170
Newark Part No.01X3330
Also Known AsGTIN UPC EAN: 793950052105
Technical Datasheet
Conductivity Range-
TDS Range Max-
Salinity Range Max0.00007ppm
Temperature Measuring Range0°C to 50°C
External Height165mm
External Width35mm
External Depth32mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Conductivity Range
-
Salinity Range Max
0.00007ppm
External Height
165mm
External Depth
32mm
SVHC
To Be Advised
TDS Range Max
-
Temperature Measuring Range
0°C to 50°C
External Width
35mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate