Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoDVA30Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.27K7528
Also Known AsGTIN UPC EAN: 793950402306
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.990 |
Price for:Each
Minimum: 1
Multiple: 1
$63.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoDVA30Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.27K7528
Also Known AsGTIN UPC EAN: 793950402306
Technical Datasheet
Voltage Measuring Range AC12V to 600V
Meter Display TypeLight
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
- Non-contact AC voltage detection from 12V to 600Vac
- Non-contact AC current detection from 200mA to 1000A
- Sensitivity adjustments to increase or reduce sensor trigger threshold
- Loud audible and bright visible sense detect indicators
- Current sensor detects flow through shielded wires, conduit and metal circuit breaker/junction boxes
- Pocket size with clip
- Supplied with four LR44 batteries
- Dimensions: 192x31x24mm
- Weight: 60g
Technical Specifications
Voltage Measuring Range AC
12V to 600V
Operating Temperature Min
-
Product Range
-
SVHC
To Be Advised
Meter Display Type
Light
Operating Temperature Max
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
