Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoDV690Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AK4893
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $410.270 |
Price for:Each
Minimum: 1
Multiple: 1
$410.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoDV690Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AK4893
Technical Datasheet
Voltage Measuring Range AC100V to 69kV
Meter Display TypeLED
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Voltage Measuring Range AC
100V to 69kV
Operating Temperature Min
-
Product Range
-
SVHC
To Be Advised
Meter Display Type
LED
Operating Temperature Max
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
