Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoDV25Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AC7080
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.090 |
Price for:Each
Minimum: 1
Multiple: 1
$26.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoDV25Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10AC7080
Technical Datasheet
Voltage Measuring Range AC24V to 1kV
Meter Display TypeLED
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Plug Type-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Voltage Measuring Range AC
24V to 1kV
Operating Temperature Min
-
Product Range
-
SVHC
No SVHC (20-Jun-2016)
Meter Display Type
LED
Operating Temperature Max
-
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
