2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Dataloggers
                                                                                                    Print Page

                                                                                                    DL160

                                                                                                    True RMS DataLogger, 200 A, Current AC, 600 V, Voltage AC

                                                                                                    EXTECH INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EXTECH INSTRUMENTS DL160
                                                                                                    ManufacturerEXTECH INSTRUMENTS
                                                                                                    Manufacturer Part NoDL160
                                                                                                    Newark Part No.73R7823
                                                                                                    Also Known AsGTIN UPC EAN: 793950471609
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 2 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$449.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $449.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EXTECH INSTRUMENTS
                                                                                                    ManufacturerEXTECH INSTRUMENTS
                                                                                                    Manufacturer Part NoDL160
                                                                                                    Newark Part No.73R7823
                                                                                                    Also Known AsGTIN UPC EAN: 793950471609
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Data Logger TypeAC Voltage & Current
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Dual Input True RMS AC Voltage/Current Datalogger-Datalog up to 256,000 readings with user programmable sample rate from 1 second to 24 hours

                                                                                                    • Simultaneously measure two AC Voltage/Current inputs or one AC Voltage/Current and input
                                                                                                    • Readings can be downloaded to your PC and analyzed using the included software
                                                                                                    • LCD indicates time/date, current readings and Min/Max
                                                                                                    • Auto Power off and battery check

                                                                                                    Applications

                                                                                                    Maintenance & Repair, Test & Measurement

                                                                                                    Contents

                                                                                                    Two Current sensor modules, two Voltage sensor modules, two sets of test leads, two sets of alligator clips, USB cable, Windows® compatible software, universal AC Adaptor, and 4 AAA batteries

                                                                                                    Technical Specifications

                                                                                                    Data Logger Type

                                                                                                    AC Voltage & Current
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
                                                                                                    Prop65WarningIconPDPWARNINGProposition 65