Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoCT20Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99AC3909
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.810 |
Price for:Each
Minimum: 1
Multiple: 1
$48.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoCT20Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99AC3909
Tester TypeNetwork Cable Tester
Resistance-
External Height90mm
External Width57mm
External Depth29mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Tester Type
Network Cable Tester
External Height
90mm
External Depth
29mm
SVHC
To Be Advised
Resistance
-
External Width
57mm
Product Range
-
Alternatives for CT20
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
