• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Continuity Testers
                                                                                                  5. Cable Continuity Testers
                                                                                                  Print Page

                                                                                                  CT20

                                                                                                  Cable Continuity Tester, 90 mm, 57 mm, 29 mm

                                                                                                  EXTECH INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EXTECH INSTRUMENTS CT20
                                                                                                  ManufacturerEXTECH INSTRUMENTS
                                                                                                  Manufacturer Part NoCT20
                                                                                                  Newark Part No.20M0667
                                                                                                  Also Known AsGTIN UPC EAN: 793950000205
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  9 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$47.990
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $47.99
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EXTECH INSTRUMENTS
                                                                                                  ManufacturerEXTECH INSTRUMENTS
                                                                                                  Manufacturer Part NoCT20
                                                                                                  Newark Part No.20M0667
                                                                                                  Also Known AsGTIN UPC EAN: 793950000205
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Tester Type-
                                                                                                  Resistance-
                                                                                                  External Height90mm
                                                                                                  External Width57mm
                                                                                                  External Depth29mm
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The CT20 is a Remote and Local Continuity Tester with one person operation for wire and cable testing. A bright flashing LED and loud pulsating beeper indicate local continuity. Remote continuity features the use of the remote probe, it does not tie-up two people when identifying and labeling long distance wire/cable runs. Flashing remote probe features two lead, bi-color (red/green) LED probe allows a single user to identify up to three wires or cables at a time for correct labeling with only one trip to the other end location - cuts down on multiple trips back and forth. Polarity verification features drives a 20mA DC current pulse through the wires or cables under test to the bi-color remote probe. This enables the technician to identify each of the wires under test at the other end of the cable run and eliminates the possibility of false high impedance readings.

                                                                                                  • Red LED means wiring is reversed
                                                                                                  • Green LED means wiring is properly identified
                                                                                                  • One person operation for wire and cable testing
                                                                                                  • Bright flashing LED & loud pulsating beeper indicate local continuity
                                                                                                  • Remote continuity with the use of the remote probe
                                                                                                  • Two lead, bi-colour LED probe allows a user to identify up to three wires or cables at a time
                                                                                                  • Lightweight & pocket-sized, clips on & hangs from the cable(s) under test without falling off
                                                                                                  • Great for electricians, cable TV & audio system installers, technicians, plumbers, HVAC installers
                                                                                                  • Dimensions (WxHxD): 57x90x29mm
                                                                                                  • Weight: 260g

                                                                                                  Applications

                                                                                                  Industrial, Metering, Test & Measurement

                                                                                                  Contents

                                                                                                  Remote and local continuity tester, Remote probe, Test leads with alligator clips, 9V Battery and Pouch.

                                                                                                  Technical Specifications

                                                                                                  Tester Type

                                                                                                  -

                                                                                                  External Height

                                                                                                  90mm

                                                                                                  External Depth

                                                                                                  29mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Resistance

                                                                                                  -

                                                                                                  External Width

                                                                                                  57mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.